Automotive-grade, 2-channel operational amplifier featuring a 10-MHz unity gain bandwidth and a 10-V/µs slew rate. This voltage-feedback amplifier operates from a supply voltage range of ±4.5V to ±20V and offers a maximum input offset voltage of 1000µV. Designed for demanding automotive applications, it boasts a wide operating temperature range of -40°C to 125°C and a high common-mode reject ratio of 120 dB. The component is housed in an 8-pin VSSOP package with a JEDEC code of S-PDSO-G8.
Texas Instruments OPA2172QDGKQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000015 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 223872.113 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2172QDGKQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.