Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

OPA2180ID

Datasheet
2MHz Zero-Drift Op Amp, 2-Ch, Rail-to-Rail, 36V, 15uV Vos, 104dB CMRR
Texas Instruments

OPA2180ID

2MHz Zero-Drift Op Amp, 2-Ch, Rail-to-Rail, 36V, 15uV Vos, 104dB CMRR

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Dual-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Offers rail-to-rail output, 15µV input offset voltage, and 1nA input bias current. Operates from a 2V to 36V supply range with a typical supply current of 450µA. Housed in an 8-SOIC package, this amplifier provides 120dB voltage gain and 104dB CMRR, with a temperature range of -40°C to 105°C.

Frequency2MHz
PackageD
Current535uA
Quick Jump:

Technical Specifications

Texas Instruments OPA2180ID technical specifications.

General

Bandwidth
2MHz
Package/Case
D
Common Mode Rejection Ratio
104dB
Gain Bandwidth Product
2MHz
Height
1.5mm
Input Bias Current
1nA
Input Offset Voltage (Vos)
15uV
Lead Free
Lead Free
Length
5mm
Max Dual Supply Voltage
18V
Min Dual Supply Voltage
2V
Max Frequency
2MHz
Max I/O Voltage
75uV
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Max Supply Voltage
36V
Min Supply Voltage
4V
Nominal Gain Bandwidth Product
2MHz
Number of Amplifiers
2
Number of Channels
2
Number of Circuits
2
Operating Supply Current
450uA
Operating Supply Voltage
18V
Output Current
18mA
Output Current per Channel
18mA
Package Quantity
75
Packaging
Rail/Tube
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Slew Rate
0.8V/µs
Supply Current
535uA
Voltage Gain
120dB
Width
4mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments OPA2180ID Datasheet

Download the complete datasheet for Texas Instruments OPA2180ID to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com