Automotive-qualified dual operational amplifier featuring ultra-low 0.1 µV/°C offset voltage drift and 75 µV maximum input offset voltage. This zero-drift amplifier offers a 2000 kHz unity gain bandwidth, 0.8 V/µs slew rate, and 114 dB common-mode rejection ratio. Operating from a wide supply voltage range of ±20V, it consumes a maximum of 1.05 mA supply current. The 8-pin VSSOP package (S-PDSO-G8) is designed for industrial temperature ranges of -40°C to 105°C.
Texas Instruments OPA2180QDGKRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 158489.319 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2180QDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.