Dual-channel, zero-drift operational amplifier featuring 10µV maximum input offset voltage and 0.001µV/°C drift. This MUX-friendly, low-noise, rail-to-rail output CMOS precision op amp operates from -40°C to 125°C with a supply voltage range of ±20V. Key specifications include a nominal slew rate of 0.2V/µs, 145dB common-mode rejection ratio, and a 550MHz unity gain bandwidth. The 8-terminal S-PDSO-G8 package offers a compact 3mm x 3mm footprint.
Sign in to ask questions about the Texas Instruments OPA2187IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2187IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 550 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2187IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.