
Dual-channel, zero-drift operational amplifier featuring a 2MHz gain bandwidth product and 0.8V/µs slew rate. Achieves 120dB common mode rejection ratio and 136dB voltage gain, with a low input offset voltage of 6µV and 850pA input bias current. Operates from a 4V to 36V supply range with a nominal operating supply voltage of 18V, drawing 415µA operating supply current. Offers rail-to-rail output and a wide operating temperature range of -40°C to 105°C, packaged in an 8-VSSOP.
Texas Instruments OPA2188AIDGKR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 850pA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 415uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2188AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
