Dual-channel, zero-drift operational amplifier featuring 2MHz bandwidth and 0.8V/µs slew rate. Achieves 120dB CMRR and 136dB voltage gain with a low 6µV input offset voltage and 850pA input bias current. Operates from a 4V to 36V supply range with 415µA quiescent current. Offers rail-to-rail output and a wide operating temperature range of -40°C to 105°C. Packaged in an 8-VSSOP, this RoHS compliant component is ideal for precision amplification applications.
Texas Instruments OPA2188AIDGKT technical specifications.
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.95mm |
| Input Bias Current | 850pA |
| Input Offset Voltage (Vos) | 6uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 415uA |
| Operating Supply Voltage | 18V |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 475uA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 136dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2188AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
