
Dual-channel, general-purpose operational amplifier featuring 45MHz bandwidth and 80MHz gain bandwidth product. Delivers 1.1nV/√Hz noise performance with a low 3.6mA operating supply current. Offers 125µV input offset voltage and 175nA input bias current, with a high 114dB common mode rejection ratio. Operates from ±2.25V to ±18V dual supply or 4.5V to 36V single supply, with a 27V/µs slew rate. Packaged in an 8-SOIC profile, this RoHS compliant component is rated for -40°C to 125°C operation.
Texas Instruments OPA2211AIDDA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Height | 1.55mm |
| Input Bias Current | 175nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 3.6mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2211AIDDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
