
Precision operational amplifier featuring a 45MHz gain bandwidth product and 27V/µs slew rate. This dual-channel amplifier offers a low noise density of 1.1nV/√Hz and a high common mode rejection ratio of 114dB. Operating from a 2.25V to 36V supply range, it consumes 3.6mA of supply current. The 8-SON package provides a compact solution for applications requiring high precision and low power consumption.
Texas Instruments OPA2211AIDRGT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Height | 0.95mm |
| Input Bias Current | 175nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 3.6mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 114dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2211AIDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
