Precision operational amplifier featuring 1.1 nV/√Hz noise and 27 V/µs slew rate. This dual-channel, voltage-feedback amplifier offers a 45 MHz unity-gain bandwidth and a minimum voltage gain of 316227.766. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±5V, up to a maximum of ±20V. The 8-SON package (S-PDSO-N8) houses two functions with a maximum supply current of 12mA and a maximum input offset voltage of 175µV.
Texas Instruments OPA2211MDRGTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 0.35 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 27 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 45000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2211MDRGTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.