
Dual-channel, high-precision operational amplifier featuring 8MHz gain bandwidth product and 2.3V/µs slew rate. Offers exceptional 5µV input offset voltage and 108dB common mode rejection ratio. Operates from ±2.5V to ±18V dual supply voltages, with a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is supplied in an 8-SOIC package.
Texas Instruments OPA2227MDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.3V/µs |
| Supply Current | 3.8mA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2227MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
