
Dual, wide bandwidth, high precision, low noise operational amplifier featuring 33MHz bandwidth and 11V/µs slew rate. Offers exceptional 5µV input offset voltage and 120dB common mode rejection ratio. Operates from 2.5V to 18V dual supply with 3.7mA quiescent current and 45mA output current per channel. Packaged in an 8-PDIP, this lead-free and RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments OPA2228P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 33MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 33MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2228P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
