
Dual, wide bandwidth, high precision operational amplifier with a 33MHz gain bandwidth product and 11V/µs slew rate. Features low noise, 5µV input offset voltage, and 10nA input bias current. Operates from ±2.5V to ±18V supply voltages with a typical supply current of 3.7mA. Offers 120dB common mode rejection ratio and 160dB voltage gain. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2228U/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 33MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 75uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 33MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2228U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
