Texas Instruments OPA2228U/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 33MHz |
| Input Bias Current | 2.5nA |
| Input Offset Voltage (Vos) | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Packaging | Tape and Reel |
| Slew Rate | 11V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2228U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.