
Dual-channel, general-purpose operational amplifier with a 350kHz gain bandwidth product and 0.2V/µs slew rate. Features low input bias current of 35nA and input offset voltage of 40µV. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 36V. Offers a high voltage gain of 120dB and common mode rejection ratio of 86dB. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments OPA2234MDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 11mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2234MDR to view detailed technical specifications.
No datasheet is available for this part.
