
Dual-channel, micro-power operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 2.2V to 36V, with a maximum dual supply voltage of 18V. It offers a 72dB common mode rejection ratio and 106dB voltage gain, with an input bias current of 25nA and input offset voltage of 1.5mV. Packaged in an 8-VSSOP (MSOP) for tape and reel delivery, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2244EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2244EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
