
The OPA2277AIDRMR is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1MHz and a voltage gain of 140dB. The op amp has an input bias current of 500pA and an input offset voltage of 35uV. It operates from a dual supply voltage of 2V to 18V and has an operating temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a VSON package.
Texas Instruments OPA2277AIDRMR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSON |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 35uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.65mA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277AIDRMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
