
Dual high-precision, low-power operational amplifier featuring 1MHz bandwidth and 140dB voltage gain. Offers 100µV input offset voltage and 2.8nA input bias current for accurate signal amplification. Operates from a 2V to 18V dual supply with a low 275µA operating supply current. Packaged in an 8-VSON for compact integration.
Texas Instruments OPA2277AIDRMT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 275uA |
| Output Current per Channel | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.65mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277AIDRMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
