
Dual-channel general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. Boasts a low input offset voltage of 10µV and 1nA input bias current, with a high common mode rejection ratio of 130dB. Operates from a 2V to 18V supply, delivering 35mA output current per channel. This bipolar technology component offers a 140dB voltage gain and a slew rate of 0.8V/µs, suitable for operation between -40°C and 85°C.
Texas Instruments OPA2277PG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.65mA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277PG4 to view detailed technical specifications.
No datasheet is available for this part.
