Texas Instruments OPA2277TDD1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 825uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277TDD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.