
Dual-channel, general-purpose operational amplifier featuring 1MHz bandwidth and 140dB voltage gain. Offers a low input offset voltage of 20µV and a high common-mode rejection ratio of 115dB. Operates from a 2V to 18V dual supply with a typical supply current of 790µA. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2277UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 790uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.65mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2277UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
