
Dual, low-power, low-noise operational amplifier featuring a 3MHz bandwidth and 1.5V/µs slew rate. This general-purpose amplifier operates from a 1.8V to 5.5V supply, with a maximum dual supply voltage of 2.75V. It offers 75dB common mode rejection ratio and 78dB power supply rejection ratio, with an input bias current of 10pA and an input offset voltage of 2.5mV. The CMOS technology device provides 20mA output current per channel and is housed in an 8-SOIC package.
Texas Instruments OPA2314AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2314AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
