Dual, 3MHz, low-power CMOS operational amplifier featuring 1.5V/µs slew rate and 128dB voltage gain. This general-purpose op-amp offers 10pA input bias current and 2.5mV input offset voltage. Operating from a minimum 1.8V to a maximum 5.5V supply, it provides 75dB CMRR and 78dB PSRR. The 8-VSSOP package measures 3.1mm x 3.1mm x 0.95mm and supports a temperature range of -40°C to 125°C.
Texas Instruments OPA2314AIDGK technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 3MHz |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2314AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
