
Dual, low-power operational amplifier featuring a 3MHz bandwidth and 1.5V/µs slew rate. This general-purpose amplifier offers 128dB voltage gain and 75dB common mode rejection ratio. Designed for 1.8V to 5.5V operation, it boasts a low 150µA supply current and 10pA input bias current. The 2-channel device is housed in a VSSOP package, operating from -40°C to 125°C.
Texas Instruments OPA2314AIDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 9V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2314AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
