
Dual-channel, low-power, low-noise operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. CMOS technology enables a 3MHz gain bandwidth product and a 1.5V/µs slew rate. Operating from 1.8V to 5.5V supply, it offers 128dB voltage gain and 71dB CMRR. Suitable for extended temperature ranges from -40°C to 150°C, with 10pA input bias current and 2.5mV input offset voltage.
Texas Instruments OPA2314ASDRBTEP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 128dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2314ASDRBTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.