Dual precision operational amplifier, offering wide bandwidth (10000 kHz) and low noise performance. Features RRIO and zero-crossover for enhanced signal integrity. Designed for ADC driving applications, this 8-terminal device operates across an automotive temperature range of -40°C to 125°C. Maximum supply voltage is 6V with a nominal supply voltage of 5V and a maximum supply current of 1.5mA. Key specifications include a maximum input offset voltage of 150µV and a nominal slew rate of 5V/µs. The compact 3x3mm S-PDSO-G8 package houses two independent amplifier functions.
Texas Instruments OPA2325IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2325IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.