
Dual precision operational amplifier featuring rail-to-rail input and output. This CMOS amplifier offers a typical gain bandwidth product of 0.35 MHz and operates from single supply voltages of 1.8V to 5.5V, or dual supply voltages from ±0.9V to ±2.75V. The 8-pin SOIC package is designed for surface mounting with gull-wing leads and a 1.27mm pin pitch. Key specifications include a minimum PSRR of 120 dB and low input offset voltage of 0.05mV.
Texas Instruments OPA2330AID technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | Precision Amplifier |
| Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 120(Typ)dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 0.35MHz |
| Maximum Input Offset Voltage | 0.05@5VmV |
| Maximum Input Offset Current | [email protected]uA |
| Maximum Input Bias Current | [email protected]uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±0.9V |
| Maximum Dual Supply Voltage | ±2.75V |
| Typical Dual Supply Voltage | ±2.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA2330AID to view detailed technical specifications.
No datasheet is available for this part.