
Dual-channel, general-purpose operational amplifier utilizing CMOS technology. Features a 12.5MHz gain bandwidth product and 4.6V/µs slew rate. Offers a wide operating voltage range from 2.7V to 5.5V with a low supply current of 2mA. Boasts a high voltage gain of 120dB and a common mode rejection ratio of 74dB. Designed for surface-mount applications with a 250-piece tape and reel packaging.
Texas Instruments OPA2338EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2338EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
