
Dual-channel, general-purpose operational amplifier featuring a 12.5MHz bandwidth and 4.6V/µs slew rate. This CMOS amplifier offers a 120dB voltage gain, 74dB common mode rejection ratio, and a low input bias current of 10pA. Operating from a 2.7V to 5.5V supply, it consumes 525µA per channel and delivers 9mA output current per channel. Packaged in a SOT-23-8, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2338EA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12.5MHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 525uA |
| Output Current per Channel | 9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 4.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2338EA/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
