
Dual-channel, single-supply operational amplifier featuring rail-to-rail output. This CMOS amplifier offers a 5.5MHz gain bandwidth product and a 6V/µs slew rate, ideal for general-purpose applications. Operating from 2.7V to 5V supply, it provides 120dB voltage gain and a 74dB CMRR. With low input bias current of 10pA and a wide operating temperature range of -40°C to 85°C, it is supplied in a lead-free, 8-VSSOP package.
Texas Instruments OPA2343EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 2.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2343EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
