
Dual-channel, low-power, single-supply operational amplifier with rail-to-rail output. Features a 1MHz gain bandwidth product, 0.8V/µs slew rate, and 15mA output current per channel. Operates from a 2.7V to 5.5V supply voltage with a typical operating supply current of 150µA. Offers 1mV input offset voltage and 10pA input bias current. Packaged in an 8-VSSOP, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments OPA2344EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.8V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2344EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
