
Dual, 250MHz operational amplifier featuring rail-to-rail input/output and CMOS technology. Delivers a 150V/µs slew rate and 100mA output current per channel. Operates from 1.25V to 5.5V dual supply or 2.7V to 5.5V single supply. Offers 56dB CMRR and 73.98dB PSRR, with a 100MHz gain bandwidth product. Suitable for operation between -40°C and 125°C.
Texas Instruments OPA2354AIDDAG3 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2354AIDDAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
