
Dual operational amplifier featuring a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This CMOS amplifier offers rail-to-rail input and output, a 150V/µs slew rate, and 100mA output current per channel. Operating from a 2.5V to 5.5V supply, it provides a 110dB voltage gain and a 66dB CMRR. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments OPA2354AQDGKRQ1 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 40MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 150V/µs |
| Supply Current | 4.9mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2354AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
