
Dual, rail-to-rail I/O CMOS operational amplifier featuring a 6.5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 5.5V supply, with a low 585µA operating supply current. It offers 80dB common mode rejection ratio and 110dB voltage gain, with input bias current of 10pA and input offset voltage of 5mV. Designed for wide temperature ranges (-40°C to 125°C), this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2373AIDRCT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 585uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2373AIDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
