
Dual-channel, general-purpose operational amplifier featuring a 5.5MHz bandwidth and 2V/µs slew rate. Achieves 134dB voltage gain with a low 10pA input bias current and 5µV input offset voltage. Operates from 2.2V to 5.5V supply, consuming 760µA quiescent current. Housed in an 8-pin MSOP package, this CMOS amplifier offers a 76dB CMRR and 50mA output current per channel, suitable for operation between -40°C and 125°C.
Texas Instruments OPA2376AIDGKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 760uA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2376AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
