
Dual, high-speed precision transimpedance amplifier in a VSSOP package. Features a 90MHz gain bandwidth product, 80V/µs slew rate, and 150mA output current per channel. Offers excellent precision with 25µV input offset voltage and 50pA input bias current. Operates from 2.7V to 5.5V supply voltage with a typical 7.5mA operating current. High performance is further demonstrated by 110dB common mode rejection ratio and 112.4dB power supply rejection ratio.
Texas Instruments OPA2380AIDGKTG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 67nV/sqrt Hz |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Input Current | 9.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 110dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2380AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
