
Dual-channel transimpedance operational amplifier featuring an 18MHz gain bandwidth product and 12V/µs slew rate. Offers 95dB common mode rejection ratio and 7µV input offset voltage with 50pA input bias current. Operates from a 2.7V to 5.5V supply, consuming 800µA per channel. Housed in an 8-pin SON package, this CMOS amplifier provides 10mA output current per channel and a voltage gain of 135dB.
Texas Instruments OPA2381AIDRBTG4 technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Input Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
