
Dual, 10MHz, CMOS operational amplifier featuring zero-drift and zero-crossover performance. This precision amplifier offers true rail-to-rail input and output operation with a minimum voltage gain of 1,000,000 and a typical common-mode reject ratio of 138. Designed for automotive temperature grades, it operates from a nominal supply voltage of 2.5V, with limits up to 3V and down to -3V. Key specifications include a maximum input offset voltage of 5mV, a typical bias current of 0.00035µA, and a nominal slew rate of 5V/µs. Packaged in an 8-VSSOP (S-PDSO-G8) with dimensions of 3x3mm, this component is suitable for applications requiring high precision and stability across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA2388IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 138 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -3 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2388IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.