
Single-channel, general-purpose operational amplifier featuring a 35kHz gain bandwidth product and 120dB voltage gain. Designed for single-supply operation from 2.7V to 36V, with a minimum dual supply voltage of 1.35V and maximum of 18V. Offers a low operating supply current of 27µA and a slew rate of 0.01V/µs. Includes 80dB common mode rejection ratio and 100µV input offset voltage. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA241UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 30uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA241UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
