
Single-channel, micropower operational amplifier in a 5-SOT-23 package. Features a 430kHz gain bandwidth product, 0.1V/µs slew rate, and 60µA supply current. Offers 84dB common mode rejection ratio and 106dB power supply rejection ratio. Operates from a 2.2V to 36V supply voltage range, with a maximum input offset voltage of 1.5mV. Suitable for general-purpose applications with a temperature range of -40°C to 85°C.
Texas Instruments OPA244NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 430kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Supply Current | 60uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA244NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
