
Single-supply, micropower operational amplifier featuring a 35MHz bandwidth and 120dB voltage gain. This general-purpose op amp offers a 35kHz gain bandwidth product, 20nA input bias current, and 100µV input offset voltage. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, with a maximum single supply voltage of 36V. The device boasts a low operating supply current of 27µA and a 0.01V/µs slew rate, packaged in an 8-PDIP configuration.
Texas Instruments OPA251PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 38uA |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA251PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
