Texas Instruments OPA2541AM-BI technical specifications.
| Package/Case | TO-3 |
| Gain Bandwidth Product | 1.6MHz |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2541AM-BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.