Texas Instruments OPA2607IDR technical specifications.
| Number of Functions | 2 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 24 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 50000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2607IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.