
Dual wideband operational amplifier featuring a 230MHz -3dB bandwidth and 125MHz bandwidth. This high-output current amplifier offers 350mA output current per channel and a 70V/µs slew rate. Operating from a minimum dual supply voltage of 2.5V to a maximum of 6.3V, or a single supply of 5V to 12V, it boasts a gain bandwidth product of 118MHz. The component provides excellent signal integrity with a Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 95dB. Housed in an 8-SOIC package, this RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Texas Instruments OPA2613ID technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 125MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 118MHz |
| Height | 1.5mm |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2613 |
| Settling Time | 40ns |
| Slew Rate | 70V/µs |
| Supply Current | 12.4mA |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2613ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
