Texas Instruments OPA2613IDTJR technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Supply Current | 12.4mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2613IDTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
