
Dual operational amplifier featuring a 250MHz gain bandwidth product and 180MHz -3dB bandwidth. Delivers 350mA output current per channel with a 145V/µs slew rate. Operates from dual supply voltages between 2.5V and 6.3V, or single supply from 5V to 12V. Offers high 85dB common mode rejection ratio and 95dB power supply rejection ratio. Packaged in an 8-SOIC case, this lead-free, RoHS compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments OPA2614ID technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.5mm |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 145V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2614ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
