
Dual operational amplifier featuring a 250MHz gain bandwidth product and 180MHz -3dB bandwidth. Delivers high output current of 350mA per channel with a 145V/µs slew rate and 35ns settling time. Operates from dual supply voltages between 2.5V and 6.3V, or single supply from 5V to 12V, with a maximum operating supply voltage of 12V. Offers 85dB common mode rejection ratio and 95dB power supply rejection ratio. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA2614IDR technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 145V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2614IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.