
The OPA2614IDTJR is a dual operational amplifier from Texas Instruments, featuring a -3db bandwidth of 180MHz and a gain bandwidth product of 290MHz. It operates on a supply voltage of 12V with a maximum supply current of 12.4mA. The op-amp is packaged in a surface mount HSOP package and has a maximum operating temperature of 85°C. It is RoHS compliant and contains lead, with a packaging option of tape and reel.
Texas Instruments OPA2614IDTJR technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 290MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | Yes |
| Slew Rate | 145V/µs |
| Supply Current | 12.4mA |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2614IDTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
