
Dual operational amplifier designed for high-bandwidth, high-precision applications. Features a 120 MHz unity gain bandwidth and 115 V/µs slew rate. Offers a 5V nominal supply voltage with a maximum limit of 6V, and a maximum supply current of 6.2mA. This voltage-feedback amplifier boasts a 100µV maximum input offset voltage and 117dB nominal common-mode reject ratio. Packaged in a 10-terminal S-PDSO-G10 (VSSOP) with an automotive temperature grade (-40°C to 125°C).
Sign in to ask questions about the Texas Instruments OPA2625IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2625IDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Slew Rate-Nom | 115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2625IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.