The OPA2626IDGKT is an 8-channel dual operational amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 5V with a maximum supply current of 4.4mA. The amplifier type is operational amplifier with a voltage-feedback architecture, and it has a slew rate of 115V/μs and a common-mode reject ratio of 117dB. The device is available in a TSSOP-8 package.
Texas Instruments OPA2626IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 115 |
| Common-mode Reject Ratio-Nom | 117 |
| Unity Gain BW-Nom | 120000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2626IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.