
SpeedPlus(TM) Dual, Low Power, Single Supply Operational Amplifiers 8-SOIC
Texas Instruments OPA2631U technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2631U to view detailed technical specifications.
No datasheet is available for this part.